2-1625957-4 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1625957-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1625957-4

TE Connectivity / AMP Brand

HVR50D 110M 10% Epoxy C

PRICING per piece  AVAILABILITY Updated Today   
1-2 :$933.24
3-4 :$886.58
5-7 :$563.24
8-9 :$371.58
10 + :$364.15
1 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/21/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1625957-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Tolerance: 10 %
Voltage Rating: 50 kV
Number of Resistors: 1
Temperature Coefficient: ±300 ppm/°C
Power Rating: 100 W
Termination Type: Tapped Brass Ferrule
Dimensions: 260 x 30 mm
Resistance: 110M Ω
Resistance Range: 1MΩ – 1GΩ
Resistor Type: High Value/High Voltage Resistors
Element Type: Thick Film
Lead Type: Fixed Leaded
Mount Style: Direct Mounting
Number of Terminations: 2
Packaging Method: Loose Piece - Box
Customers Who Bought 2-1625957-4 Also Bought
DESCRIPTION
HVR50D 110M 10% Epoxy C

Product Highlights
  • HVR Series
  • Resistance Selection = M ?
  • Resistance = 110M ?
  • Power Rating = 100.00 W
  • Tolerance = 10 %
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8543709960
COO: IN
ECCN: EAR99