2-1625875-2 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1625875-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1625875-2

TE Connectivity / AMP Brand

CBT 1/4 5% 2K2

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.190
150-249 :$0.170
250-499 :$0.153
500-999 :$0.102
1,000-1,999 :$0.097
2,000-19,999 :$0.089
20,000-39,999 :$0.086
40,000 + :$0.081
1708 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1625875-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Tolerance: 5 %
Voltage Rating: 250 V
Number of Resistors: 1
Temperature Coefficient: -700 – 400 ppm/°C
Power Rating: .25 W
Termination Type: Tinned Copper Leads
Dimensions: 6.3 x 2.4 mm
Resistance: 2.2K Ω
Resistance Range: 1kΩ – 1MΩ
Resistor Type: Power Resistor
Product Type: Fixed Resistor
Element Material: Carbon Composition
Mount Style: Axial Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 125 °C
Packaging Method: Ammo Packed
Customers Who Bought 2-1625875-2 Also Bought
DESCRIPTION
CBT 1/4 5% 2K2

Product Highlights
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 2.2K ?
  • Power Rating = .25 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100065
COO: JP
ECCN: EAR99