surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1623925-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.0380
100-149 :$0.0342
150-249 :$0.0308
250-499 :$0.0293
500-999 :$0.0278
1,000-9,999 :$0.0256
10,000-19,999 :$0.0247
20,000 + :$0.0233
1,000 can ship tomorrow
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1623925-7
RoHS: Yes
Family: CFR
Tolerance: 5 %
Resistance Value: 2.2 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: -500 to -100 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 1 W
Operating Temperature: -55 to 155 °C
Dimension: 12 x 5 mm
Customers Who Bought 2-1623925-7 Also Bought
DESCRIPTION
CFR100 5% 2K2

Product Highlights
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 2.2K ?
  • Power Rating = 1.00 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TH
ECCN: EAR99
DID YOU KNOW?