surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1623730-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1623730-2

TE Connectivity / AMP Brand

BCHE 4 W 4R7 10%

PRICING per piece  AVAILABILITY real time   
1-99 :$0.364
100-199 :$0.327
200-299 :$0.295
300-499 :$0.280
500-999 :$0.266
1,000-9,999 :$0.253
10,000-19,999 :$0.244
20,000 + :$0.230
1,000 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1623730-2
RoHS: Yes
Family: SBC
Tolerance: 10 %
Resistance Value: 4.7 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±400 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 4 W
Operating Temperature: -55 to 350 °C
Dimension: 20 x 7 x 8mm
Customers Who Bought 2-1623730-2 Also Bought
DESCRIPTION
BCHE 4 W 4R7 10%

Product Highlights
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 4.7 ?
  • Power Rating = 4.00 W
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CH
ECCN: EAR99
DID YOU KNOW?