2-1622825-1 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1622825-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1622825-1

TE Connectivity / AMP Brand

RL73K 3A R39 5% 1K RL

PRICING per piece  AVAILABILITY Updated Today   
1,000-1,999 :$0.113
2,000-3,999 :$0.106
4,000-7,999 :$0.099
8,000 + :$0.097
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/10/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1622825-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: RL73
Tolerance: 5 %
Resistance Value: 390 mOhm
Packaging: Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 2512
Power Rating: 1 W
Operating Temperature: -55 to 155 °C
Dimension: 6.35 x 3.15 x 0.74 mm
Customers Who Bought 2-1622825-1 Also Bought
DESCRIPTION
RL73K 3A R39 5% 1K RL

Product Highlights
  • Fixed Resistor
  • Resistor Type = Low Ohmic Resistor
  • Resistance Selection = <1K ?
  • Resistance = .39 ?
  • Power Rating = 1.00 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210020
COO: TW
ECCN: EAR99