surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1618409-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1618409-1

TE Connectivity / AMP Brand

K1K06X024EAFA = CONTACTOR, SPST-NO

PRICING per each  AVAILABILITY real time   
1-4 :$626.58
5-9 :$591.77
10-24 :$543.04
25-49 :$487.34
50-99 :$466.46
100-249 :$431.65
250 + :$410.76
0 (sold out)
In our stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1618409-1
RoHS: Unknown
Number of Poles: 1
Wire Size: 22 AWG
Coil Resistance: 72 Ω
Contact Arrangement: 1 Form X, SPST-NO DM
Mounting Type: Bottom
Model: K1K
Product Type: Contactor
Actuating System: DC
Arc Cover: Without
Coil Voltage Rating: 24 – 32 VDC
Coil Wire Length: 15 in
Contact Current Rating: 1000 A
Contact Switching Voltage (Max): 1000 VDC
Mounting Plate: Without
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: Busbar
Customers Who Bought 2-1618409-1 Also Bought
DESCRIPTION
K1K06X024EAFA = CONTACTOR, SPST-NO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490065
COO: MX
ECCN: EAR99
DID YOU KNOW?