surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1618389-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1618389-9

TE Connectivity / AMP Brand

LEV200ALANA= RELAY 110VDC SPST-NO

PRICING per piece  AVAILABILITY real time   
1-2 :$143.97
3-4 :$132.82
5-9 :$123.31
10 + :$112.17
5 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1618389-9
RoHS: Yes
Contact Arrangement: 1 Form X, SPST-NO-DM
Mounting Type: Bottom
Product Type: Contactor
Coil Voltage Rating: 110 VDC
Contact Current Rating: 500 A
Customers Who Bought 2-1618389-9 Also Bought
DESCRIPTION
LEV200ALANA= RELAY 110VDC SPST-NO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: MX
ECCN: EAR99
DID YOU KNOW?