2-1618108-2 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1618108-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1618108-2

TE Connectivity / AMP Brand

Electromechanical Relay 416VAC 5A SPST-NO/SPST-NC Flange Protective Relay

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
3 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1618108-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: WUV
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 416 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: SPST-NO,SPST-NC
Maximum Current Rating: 5 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form A,1 Form B
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1618108-2 Also Bought
DESCRIPTION
Electromechanical Relay 416VAC 5A SPST-NO/SPST-NC Flange Protective Relay

Product Highlights
  • Relay Type = Protective Relay
  • WUV Series
  • AC Actuating System
  • Input Voltage = 416 VAC
  • Overvoltage Protection Function
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
ECCN: EAR99