2-1618059-7 TE Connectivity / AMP Brand | Safety Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1618059-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1618059-7

TE Connectivity / AMP Brand

Electromechanical Relay 300VAC 10A SPST-NO Flange Protective Relay

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 2
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1618059-7
RoHS: No
HTS: 8536490075
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Protective Relay
AC Coil Voltage: 300 V
DC Coil Voltage: N/A
Coil Current: N/A
Coil Resistance: N/A
Dimension: N/A
Operating Temperature: N/A
Termination Style: Screw Terminal
Contact Arrangement: SPST-NO
Contact Form: 1 Form A
Maximum Current Rating: 10 A
Mounting: Flange Mount
Customers Who Bought 2-1618059-7 Also Bought
DESCRIPTION
Electromechanical Relay 300VAC 10A SPST-NO Flange Protective Relay
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less