2-1617784-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617784-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617784-5

TE Connectivity / AMP Brand

FCA-210-1012M=M83536/10-012M

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$159.60
5-7 :$143.64
8-9 :$119.70
10 + :$117.31
In Stock: 0
Factory Stock: 1
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 17 weeks
Can ship 6/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 3
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617784-5
RoHS: No
HTS: 8536410050
COO: US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: With
Coil Magnetic System: Polarized, Monostable
Coil Resistance: 80 Ω
Coil Suppression Diode: With
Coil Voltage Rating: 12 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 10 A
Enclosure Type: Hermetically Sealed
Mounting Type: No Brackets
Operating Temperature Range: -70 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Shock: 200G's, 6 ms
Terminal Configuration: Socket Pins
Terminal Plating: Gold
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617784-5 Also Bought
DESCRIPTION
FCA-210-1012M=M83536/10-012M
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less