2-1617748-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

2-1617748-6

TE Connectivity / AMP Brand

FCA-125-20=M6106/19-020

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$262.85
3-4 :$249.71
5-7 :$184.40
8-9 :$136.86
10 + :$134.12
In Stock: 8
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 6
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 14?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617748-6
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: With
Coil Magnetic System: Polarized, Monostable
Coil Resistance: 320 Ω
Coil Suppression Diode: With
Coil Voltage Rating: 28 VDC
Contact Arrangement: 1 Form C, SPDT, 1 C/O
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 25 A
Enclosure Type: Hermetically Sealed
Mounting Type: Raised Vertical Flange Mount
Operating Temperature Range: -70 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Shock: 200G's, 6 ms
Terminal Configuration: Solder Pins
Terminal Plating: Tin-Lead
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617748-6 Also Bought
DESCRIPTION
FCA-125-20=M6106/19-020
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less