2-1617748-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617748-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617748-3

TE Connectivity / AMP Brand

FCA-125-17=M6106/19-017

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$249.71
5-7 :$184.40
8-9 :$136.86
10 + :$134.12
In Stock: 0
Factory Lead-Time: 17 weeks
Can ship 6/18/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 3
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617748-3
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: With
Coil Magnetic System: Polarized, Monostable
Coil Resistance: 320 Ω
Coil Suppression Diode: With
Coil Voltage Rating: 28 VDC
Contact Arrangement: 1 Form C, SPDT, 1 C/O
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 25 A
Enclosure Type: Hermetically Sealed
Frequency: 400 Hz
Mounting Type: Raised Vertical Flange Mount
Operating Temperature Range: -70 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Shock: 200G's, 6 ms
Terminal Configuration: Socket Pins
Terminal Plating: Gold
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617748-3 Also Bought
DESCRIPTION
FCA-125-17=M6106/19-017

Product Highlights
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Current Rating = 25 Amps.
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less