2-1617670-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617670-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617670-9

TE Connectivity / AMP Brand

MACDG-26=RELAY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$62.62
10-24 :$59.49
25-49 :$54.73
50-99 :$50.57
100-249 :$33.91
250-499 :$32.37
500 + :$30.34
In Stock: 3
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 3?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617670-9
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 450 mW
Coil Resistance: 1560 Ω
Coil Suppression Diode: With
Coil Voltage: 26.5 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
Enclosure Type: Hermetically Sealed
Input Voltage: 26.5 VDC
MOSFET Driver: Without
Mounting Type: Printed Circuit Board
Operating Temperature Range: -65 – 125 °C
Pin Configuration: Ground Pin
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 75G's, 6 ms
Termination Type: Long Leads
Transistor Driver: Without
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617670-9 Also Bought
DESCRIPTION
MACDG-26=RELAY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less