2-1617541-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

2-1617541-3

TE Connectivity / AMP Brand

J1MSP-26XM=M39016/10-024M

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$112.63
5-7 :$101.37
8-9 :$84.48
10 + :$82.79
In Stock: 0
Factory Stock: 6
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 5 weeks
Can ship 3/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 3
Need More than 6?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617541-3
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 176 mW
Coil Resistance: 4000 Ω
Coil Suppression Diode: Without
Coil Voltage: 26.5 VDC
Contact Arrangement: 1 Form C, SPDT, 1 C/O
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
Contact Switching Voltage (Max): 28
Enclosure Type: Hermetically Sealed
Input Voltage: 14.2 VDC
MOSFET Driver: Without
Mounting Type: Printed Circuit Board
Operating Temperature Range: -65 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 75G's, 6 ms
Termination Type: PC Pins
Transistor Driver: Without
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617541-3 Also Bought
DESCRIPTION
J1MSP-26XM=M39016/10-024M
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less