2-1617516-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617516-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617516-8

TE Connectivity / AMP Brand

3SBM1064A2=M39016/31-002L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$2941.39
2-2 :$1470.69
3-3 :$1045.83
4 + :$931.44
In Stock: 1
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617516-8
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Latching: Double
Coil Magnetic System: Polarized, Bistable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 993 mW
Coil Resistance: 145 Ω
Coil Suppression Diode: Without
Coil Voltage Rating: 12 VDC
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Contact Current Rating: 2 A
Enclosure Type: Hermetically Sealed
Input Voltage: 12 VDC
MOSFET Driver: Without
Mounting Type: Printed Circuit Board
Operating Temperature Range: -65 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 100G's, 6 ms
Termination Type: PC Pins
Transistor Driver: Without
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617516-8 Also Bought
DESCRIPTION
3SBM1064A2=M39016/31-002L
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less