2-1617515-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617515-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617515-3

TE Connectivity / AMP Brand

3SBC1721A2=M39016/38-021M

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$971.55
5-7 :$617.22
8-9 :$407.19
10 + :$399.05
In Stock: 0
Factory Stock: 1
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 9 weeks
Can ship 4/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 3
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617515-3
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: With
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 520 mW
Coil Resistance: 1350 Ω
Coil Suppression Diode: With
Coil Voltage Rating: 26.5 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Contact Current Rating: 2 A
Enclosure Type: Hermetically Sealed
Input Voltage: 26.5 VDC
MOSFET Driver: Without
Mounting Type: Printed Circuit Board
Operating Temperature Range: -65 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 75 G's, 6 ms
Termination Type: PC Pins
Transistor Driver: Without
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617515-3 Also Bought
DESCRIPTION
3SBC1721A2=M39016/38-021M
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less