surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

2-1617351-7

TE Connectivity / AMP Brand

J1MSCD-6XMS=M39016/25-042M

PRICING per piece  AVAILABILITY real time   
1-4 :$81.67
5 + :$75.75
Request Quote
196 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617351-7
RoHS: No
Input Voltage: 3.5 VDC
Coil Resistance: 255 ?
Contact Arrangement: 1 Form C, SPDT, 1 C/O
Coil Suppression Diode: With
Termination Type: PC Pins
Mounting Type: Printed Circuit Board
Enclosure Type: Hermetically Sealed
Shock: 75G's, 6ms
Coil Voltage: 6 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 141 mW
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
Contact Switching Voltage (Max): 28
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Pin Configuration: .200" x .300" Spreader Pad
Transistor Driver: Without
Customers Who Bought 2-1617351-7 Also Bought
DESCRIPTION
J1MSCD-6XMS=M39016/25-042M
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?