2-1617118-6 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1617118-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1617118-6

TE Connectivity / AMP Brand

J1MACD-5XP = M39016/23-025P

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$101.52
5-9 :$96.45
10-24 :$91.62
25-49 :$59.34
50-99 :$56.64
100-249 :$51.44
250-499 :$46.14
500 + :$39.94
12 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617118-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 5 VDC
Coil Resistance: 63 Ω
Contact Arrangement: 1 Form C, SPDT, 1 C/O
Coil Suppression Diode: With
Termination Type: Long Leads
Mounting Type: Printed Circuit Board
Enclosure Type: Hermetically Sealed
Shock: 75G's, 6 ms
Coil Voltage: 5 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 397 mW
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 2-1617118-6 Also Bought
DESCRIPTION
J1MACD-5XP = M39016/23-025P
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99