2-1617108-4 TE Connectivity / AMP Brand | Military / Aerospace / High Reliability Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617108-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617108-4

TE Connectivity / AMP Brand

HS-5B = HS RELAY

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$111.60
5-7 :$100.44
8-9 :$83.70
10 + :$82.03
In Stock: 0
Factory Stock: 40
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 13 weeks
Can ship 5/28/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 3
Need More than 40?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617108-4
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
AC Coil Voltage: N/A
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 50 mA
Coil Resistance: 100 Ohm
Mounting: Through Hole
Operating Temperature: -55 to 85 °C
Termination Style: 8-Pin Circular Plug
Customers Who Bought 2-1617108-4 Also Bought
DESCRIPTION
HS-5B = HS RELAY

Product Highlights
  • HS TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less