2-1617088-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

2-1617088-2

TE Connectivity / AMP Brand

3SAM6005M2 = RELAY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$2756.89
2-2 :$1378.44
3-3 :$980.23
4 + :$873.01
In Stock: 0
Factory Lead-Time: 19 weeks
Can ship 7/9/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617088-2
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Latching: With
Coil Magnetic System: Polarized, Bistable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 720 mW
Coil Resistance: 975 Ω
Coil Suppression Diode: Without
Coil Voltage Rating: 26.5 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Contact Current Class: Low Level – 2 A A
Contact Current Rating: 2 A
Contact Switching Voltage (Max): 28
Enclosure Type: Hermetically Sealed
Input Voltage: 26.5 VDC
MOSFET Driver: Without
Mounting Type: Printed Circuit Board
Operating Temperature Range: -65 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 150G's, 11ms
Termination Type: PC Pins
Transistor Driver: Without
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617088-2 Also Bought
DESCRIPTION
3SAM6005M2 = RELAY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less