2-1617076-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617076-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617076-2

TE Connectivity / AMP Brand

3SBH1215A2 = M39016/14-015M

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$1437.34
2-2 :$718.67
3-3 :$511.05
4 + :$455.16
In Stock: 0
Factory Stock: 4
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 17 weeks
Can ship 6/22/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 4?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617076-2
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 1246 mW
Coil Resistance: 1040 Ω
Coil Suppression Diode: Without
Coil Voltage Rating: 36 VDC
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Contact Current Rating: 2 A
Enclosure Type: Hermetically Sealed
Input Voltage: 36 VDC
MOSFET Driver: Without
Mounting Type: Printed Circuit Board
Operating Temperature Range: -65 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 75 G's, 6 ms
Termination Type: PC Pins
Transistor Driver: Without
Vibration: 30G's, 10 – 3000 Hz
Customers Who Bought 2-1617076-2 Also Bought
DESCRIPTION
3SBH1215A2 = M39016/14-015M
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less