2-1617039-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617039-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617039-9

TE Connectivity / AMP Brand

HMS1201S111L = M39016/44-035L

Supplier Image
PRICING per piece  AVAILABILITY real time   
3-4 :$148.70
5-7 :$133.83
8-9 :$111.53
10 + :$109.29
In Stock: 0
Factory Lead-Time: 17 weeks
Can ship 6/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 3
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617039-9
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 682 mW
Coil Resistance: 1030 Ω
Coil Suppression Diode: Without
Coil Voltage Rating: 26.5 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Contact Current Rating: 2 A
Enclosure Type: Hermetically Sealed
Input Voltage: 26.5 VDC
MOSFET Driver: Without
Mounting Type: Printed Circuit Board
Operating Temperature Range: -65 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 50G's, 11 ms
Termination Type: PC Pins
Transistor Driver: Without
Vibration: 20G's, 10 – 2500Hz
Customers Who Bought 2-1617039-9 Also Bought
DESCRIPTION
HMS1201S111L = M39016/44-035L
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less