2-1617037-2 TE Connectivity / AMP Brand | Military / Aerospace / High Reliability Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617037-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617037-2

TE Connectivity / AMP Brand

HFW5A1230K00 = HFW5A RELAY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$250.58
3-4 :$238.05
5-7 :$175.79
8-9 :$130.47
10 + :$127.86
In Stock: 18
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 18?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617037-2
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
AC Coil Voltage: N/A
DC Coil Voltage: 26.5 V
Maximum Current Rating: 5 A
Coil Current: 37.85 mA
Coil Resistance: 700 Ohm
Mounting: Chassis Mount
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Customers Who Bought 2-1617037-2 Also Bought
DESCRIPTION
HFW5A1230K00 = HFW5A RELAY

Product Highlights
  • HFW5A Half-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Non Polarized, Monostable Coil Magnetic System
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less