2-1617036-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617036-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617036-9

TE Connectivity / AMP Brand

HFW4A1231D00 = HFW4A Relay

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$165.38
3-4 :$157.11
5-7 :$141.40
8-9 :$117.83
10 + :$115.47
In Stock: 67
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
MOQ for out of Stock Qty: 3
Need More than 67?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617036-9
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 684 mW
Coil Resistance: 1250 Ω
Coil Suppression Diode: Without
Coil Voltage Rating: 26.5 – 32 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Contact Current Rating: 4 A
Enclosure Type: Hermetically Sealed
Input Voltage: 26.5 – 32 VDC
MOSFET Driver: Without
Mounting Type: Panel Mount
Operating Temperature Range: -65 – 125 °C
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Shock: 100G's, 6 ms
Termination Type: PC Pins
Transistor Driver: Without
Vibration: 20G's, 10 – 2000 Hz
Customers Who Bought 2-1617036-9 Also Bought
DESCRIPTION
HFW4A1231D00 = HFW4A Relay
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less