2-1617030-6 TE Connectivity / AMP Brand | Military / Aerospace / High Reliability Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1617030-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1617030-6

TE Connectivity / AMP Brand

HFW1201G01 = M39016/6-116L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$68.21
10-24 :$64.80
25-49 :$42.95
50-99 :$41.47
100-249 :$39.44
250-499 :$36.06
500 + :$32.00
In Stock: 37
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 37?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1617030-6
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Half Size High Performance Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
AC Coil Voltage: N/A
DC Coil Voltage: 12 V
Maximum Current Rating: 2 A
Coil Current: 75 mA
Coil Resistance: 160 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Customers Who Bought 2-1617030-6 Also Bought
DESCRIPTION
HFW1201G01 = M39016/6-116L

Product Highlights
  • HFW Half-Size Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less