2-1616058-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1616058-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1616058-2

TE Connectivity / AMP Brand

A703ZS (FAA/PMA)=RELAY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$10430.70
2-4 :$5227.20
5-9 :$3259.59
10-24 :$2619.53
25 + :$1991.32
In Stock: 0
Factory Lead-Time: 25 weeks
Can ship 8/20/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1616058-2
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: DC
Arc Cover: Without
Auxiliary Switch Contact Arrangement: 1 Form Z, SPST NC
Coil Termination: 10-32 UNF-2A Stud
Coil Voltage (Max): 24 VDC
Coil Voltage Rating: 18 – 24 VDC
Contact Arrangement: SPST NO
Contact Current Rating: 400 A
Contactor Type: Sealed
Mounting Plate: With
Mounting Type: Chassis
Number of Poles: 1
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Product Type: Contactor
Terminal Configuration: 8-32 UNC-2A Stud
Torque: 112 in-lbs (Mains) 24 in-lbs (Coil, Aux) in- lbs
Customers Who Bought 2-1616058-2 Also Bought
DESCRIPTION
A703ZS (FAA/PMA)=RELAY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less