2-1614884-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1614884-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1614884-4

TE Connectivity / AMP Brand

CPF 0805 20R 0.1% 25PPM 1K RL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-999 :$0.1228
1,000-1,999 :$0.117
2,000-3,999 :$0.110
4,000-7,999 :$0.103
8,000 + :$0.100
In Stock: 495
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 1000
Order Increments: 1000
Split Package/Reel These are packages/reels that have been split from the original manufacturing quantities and can be purchased in amounts less than the minimum order quantity. : 495
Need More than 495?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1614884-4
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Dimensions: 2 x 1.25 x .5 mm
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Taped & Reeled
Power Rating: .1 W
Product Type: Fixed Resistor
Resistance: 20 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Precision Resistor
Size Code: 0805
Temperature Coefficient: ±25 ppm/°C
Termination Type: Solder
Tolerance: .1 %
Voltage Rating: 100 V
Customers Who Bought 2-1614884-4 Also Bought
DESCRIPTION
CPF 0805 20R 0.1% 25PPM 1K RL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less