2-1614353-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1614353-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1614353-4

TE Connectivity / AMP Brand

RN 0603 32K4 0.1% 10PPM CUT LENGTH

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$0.89
50-99 :$0.80
100-149 :$0.76
150-249 :$0.72
250-2,499 :$0.66
2,500-4,999 :$0.63
5,000-12,499 :$0.59
12,500 + :$0.56
In Stock: 0
Factory Lead-Time: 11 weeks
Can ship 5/14/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1614353-4
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Dimensions: 1.6 x .8 x .4 mm
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Cut Tape Length
Power Rating: .063 W
Product Type: Fixed Resistor
Resistance: 32.4K Ω
Resistance Range: 1kΩ – 1MΩ Ω
Resistor Type: Precision Resistor
Size Code: 0603
Temperature Coefficient: ±10 ppm/°C
Termination Type: Solder
Tolerance: .1 %
Voltage Rating: 50 V
Customers Who Bought 2-1614353-4 Also Bought
DESCRIPTION
RN 0603 32K4 0.1% 10PPM CUT LENGTH
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less