2-1614352-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1614352-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1614352-6

TE Connectivity / AMP Brand

RN 0603 24K9 0.1% 10PPM CUT LENGTH

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$0.89
50-99 :$0.80
100-149 :$0.76
150-249 :$0.72
250-2,499 :$0.66
2,500-4,999 :$0.63
5,000-12,499 :$0.59
12,500 + :$0.56
In Stock: 0
Factory Stock: 750
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 11 weeks
Can ship 5/8/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 750?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1614352-6
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Dimensions: 1.6 x .8 x .4 mm
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Cut Tape Length
Power Rating: .063 W
Product Type: Fixed Resistor
Resistance: 24.9K Ω
Resistance Range: 1kΩ – 1MΩ Ω
Resistor Type: Precision Resistor
Size Code: 0603
Temperature Coefficient: ±10 ppm/°C
Termination Type: Solder
Tolerance: .1 %
Voltage Rating: 50 V
Customers Who Bought 2-1614352-6 Also Bought
DESCRIPTION
RN 0603 24K9 0.1% 10PPM CUT LENGTH
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less