surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1611455-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1611455-4

TE Connectivity / AMP Brand

4000-09E07K999=TRANSFORMER-AN#

PRICING per piece  AVAILABILITY real time   
1-24 :$20.32
25-49 :$19.30
50-74 :$14.48
75-99 :$12.87
100 + :$12.61
Request Quote
0 (sold out)
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1611455-4
RoHS: Yes
Power Rating: 40 VA
Termination Type: Lead
Product Type: Transformer
Mount Style: Foot
Packaging Method: Bulk Pack
Primary Voltage: 208 V
Secondary Voltage: 5 V
Customers Who Bought 2-1611455-4 Also Bought
DESCRIPTION
4000-09E07K999=TRANSFORMER-AN#
PART CLASSIFICATION DATA
HTS: 8504314065
COO: MX
ECCN: EAR99
DID YOU KNOW?