2-1611453-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1611453-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1611453-2

TE Connectivity / AMP Brand

4000-01E07BB999=TRANSFORMER-AN

Supplier Image
PRICING per piece  AVAILABILITY real time   
75-149 :$20.85
150-224 :$12.83
225-299 :$10.16
300 + :$9.96
In Stock: 0
Factory Lead-Time: 12 weeks
Can ship 5/21/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 75
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1611453-2
RoHS: Yes
HTS: 8504314065
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mount Style: Foot
Packaging Method: Bulk Pack
Power Rating: 40 VA
Primary Voltage: 120 V
Product Type: Transformer
Secondary Voltage: 10 V, 5 V
Termination Type: Quick Connect, One Side
Customers Who Bought 2-1611453-2 Also Bought
DESCRIPTION
4000-01E07BB999=TRANSFORMER-AN

Product Highlights
  • 4000-Class 2 [UL 5085-3] Series
  • Primary Voltage = 120 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 40 VA
  • Mount Style = Foot
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less