2-1611004-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1611004-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1611004-4

TE Connectivity / AMP Brand

3100-20T18999CL=40A 2P 120V PR

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-12 :$67.16
13-24 :$63.80
25-37 :$40.83
38-49 :$31.90
50 + :$31.26
In Stock: 61
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 61?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1611004-4
RoHS: Yes
HTS: 8536490065
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: AC
Agency Approval: CSA Certified , SEMKO Certified , UL Recognized
Arc Cover: With
Coil Resistance: 250 Ω
Coil Termination: Quick Connect
Coil Voltage (Max): 120 VAC
Coil Voltage Rating: 120 VAC
Contact Arrangement: 2 Form X, DPST-NO-DM
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 40 A
Contact Switching Voltage (Max): 600 VAC
Contactor Type: Definite Purpose
Model: 96
Molded: No
Mounting Plate: With
Mounting Type: Panel
Number of Poles: 2
Packaging Method: Loose Piece
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Product Type: Contactor
Terminal Configuration: Box Lug , Quick Connect
Torque: 40 in- lbs
UL Flammability Rating: UL 94V-0
Wire Size: 14 – 4 AWG, 2.08 – 21.2 mm²
Customers Who Bought 2-1611004-4 Also Bought
DESCRIPTION
3100-20T18999CL=40A 2P 120V PR

Product Highlights
  • Contactor Type = Definite Purpose
  • Model 96
  • 3100 Series
  • AC Actuating System
  • Number of Poles = 2
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less