2-1609109-2 TE Connectivity / AMP Brand | Power Entry Module
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1609109-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$35.01
3-7 :$33.26
8-23 :$31.59
24-99 :$30.60
100-499 :$29.23
500 + :$27.43
In Stock: 22
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 22?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1609109-2
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Panel Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6/Contact A
Operating Frequency: 10 to 30000 KHz
Operating Temperature: -10 to 40 °C
Customers Who Bought 2-1609109-2 Also Bought
DESCRIPTION
PM0S0SL6C=C7070
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less