216087-4 TE Connectivity / AMP Brand | Connector Backplane
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
216087-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

216087-4

TE Connectivity / AMP Brand

Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$5.94
25-99 :$5.51
100-299 :$5.15
300-499 :$4.83
500-999 :$4.68
1,000-4,999 :$4.42
5,000-9,999 :$4.32
10,000 + :$4.22
In Stock: 3,650
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 3,650?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 216087-4
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Press Fit
Operating Temperature: N/A
Customers Who Bought 216087-4 Also Bought
DESCRIPTION
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less