2-160256-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-160256-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-160256-1

TE Connectivity / AMP Brand

FASTON 250 REC 1.0-2.5 MM2 0.40 X 63.50

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.1154
100-999 :$0.1102
1,000-4,999 :$0.1050
5,000-15,749 :$0.0998
15,750-31,499 :$0.0946
31,500-47,249 :$0.0582
47,250-62,999 :$0.0460
63,000 + :$0.0450
In Stock: 56,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 56,000?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-160256-1
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Stud Size: N/A
Wire Size: 13-17 AWG
Color: N/A
Operating Temperature: N/A
Customers Who Bought 2-160256-1 Also Bought
DESCRIPTION
FASTON 250 REC 1.0-2.5 MM2 0.40 X 63.50

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less