2-1601075-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1601075-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1601075-3

TE Connectivity / AMP Brand

WIRE2BLADE,STD,SIAMEZE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-3,999 :$0.0550
4,000-7,499 :$0.0464
7,500-14,999 :$0.0418
15,000-24,999 :$0.0376
25,000-49,999 :$0.0357
50,000-99,999 :$0.0339
100,000 + :$0.0312
In Stock: 0
Factory Lead-Time: 5 weeks
Can ship 4/2/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1601075-3
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50,000
Magnet Wire Size: 34 – 18 AWG, .16 – 1.02 mm
Mating Tab Thickness: .02 in
Mating Tab Width: .02 in
Overall Length: 7.62 mm
Packaging Method: Reel
Termination Method: IDC Standard
Customers Who Bought 2-1601075-3 Also Bought
DESCRIPTION
WIRE2BLADE,STD,SIAMEZE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less