2-1601039-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1601039-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1601039-2

TE Connectivity / AMP Brand

131-086-002=TAB,2.8X.51,STDSMZ

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1,999 :$0.125
2,000-3,999 :$0.107
4,000-7,499 :$0.096
7,500-14,999 :$0.086
15,000-29,999 :$0.082
30,000-59,999 :$0.078
60,000-99,999 :$0.072
100,000 + :$0.056
In Stock: 0
Factory Stock: 180,000
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 10 weeks
Can ship 5/7/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 180,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1601039-2
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30,000
Magnet Wire Size: 34 – 18 AWG, .16 – 1.02 mm
Mating Tab Thickness: .02 in
Mating Tab Width: .02 in, 2.79 mm
Overall Length: 16.63 mm
Packaging Method: Reel
Termination Method: IDC Standard
Customers Who Bought 2-1601039-2 Also Bought
DESCRIPTION
131-086-002=TAB,2.8X.51,STDSMZ
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less