216005-1 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
216005-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

216005-1

TE Connectivity / AMP Brand

8P. TOOLLESS MOD J.

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$4.11
100-149 :$3.69
150-249 :$3.50
250-479 :$3.34
480-499 :$3.07
500-999 :$2.00
1,000-4,999 :$1.48
5,000 + :$1.07
240 Ships 11/21/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 216005-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 480
Type: Modular Jack
Maximum Voltage Rating: N/A
Family: 216005
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 22 x 22 mm
Customers Who Bought 216005-1 Also Bought
DESCRIPTION
8P. TOOLLESS MOD J.

Product Highlights
  • Jack
  • Jack Type = DEC Connect
  • Number of Positions = 8
  • Wiring Pattern = One-to-one
  • Termination Style = AMP-Barrel terminals
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: IN
ECCN: EAR99