2-1589946-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1589946-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1589946-9

TE Connectivity / AMP Brand

STM015PC2DCM01Q = Wdualobe

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-5 :$635.19
6-12 :$603.43
13-18 :$294.89
19-24 :$212.98
25 + :$208.72
In Stock: 21
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
MOQ for out of Stock Qty: 6
Need More than 21?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1589946-9
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Connector & Contact Terminates To: Wire & Cable
Connector Style: Plug
Housing Material: Aluminum
Mounting Hardware: Without
Number of Positions: 15
Preloaded: Yes
Product Type: Connector
Wire Type: Stranded
Customers Who Bought 2-1589946-9 Also Bought
DESCRIPTION
STM015PC2DCM01Q = Wdualobe
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less