2-1589488-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1589488-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1589488-7

TE Connectivity / AMP Brand

STM015M5PQ = THRU-HOLE

Supplier Image
PRICING per each  AVAILABILITY real time   
1-1 :$899.03
2-2 :$449.51
3-3 :$319.65
4 + :$284.69
In Stock: 15
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 15
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 30?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1589488-7
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Backwall/Post Interruptions: Without
Centerline (Pitch): .025 in, .64 mm
Connector & Contact Terminates To: Printed Circuit Board
Connector Style: Receptacle
Contact Base Material: Brass
Contact Mating Area Plating Material: Tin-Lead
Contact Retention: Without
Contact Termination Area Plating Material: Tin-Lead
Contact Type: Socket
Hardware Type: 1.2mm x .2" Mounting Screw
Height: .308 in, 7.82 mm
Housing Material: Aluminum
Housing Plating Material: Nickel
Length: .3835 in, 9.74 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: With
Number of Positions: 15
Number of Rows: 2
Number of Standoffs: 4
Packaging Quantity: 1
Panel Mount Feature: Without
PCB Mount Alignment: Without
PCB Mount Retention: Without
PCB Mounting Orientation: Vertical
PCB Mounting Style: Through Hole
Preloaded: Yes
Product Type: Connector
Row-to-Row Spacing: .04 in, 1.02 mm
Strain Relief: Without
Surface Mount Extended Leads: Without
Tail Length: .09 in, 2.29 mm
Tail Plating Material: Tin-Lead
Termination Style: Printed Circuit Board
Threaded Jackscrew Hole (Receptacles Only): .047 in , 1.2 mm
Threaded Mounting Hole: .047 in , 1.2 mm
Customers Who Bought 2-1589488-7 Also Bought
DESCRIPTION
STM015M5PQ = THRU-HOLE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less