2-1589456-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1589456-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1589456-2

TE Connectivity / AMP Brand

SSM025PC2DC030N = WDUALOBE

Supplier Image
PRICING per piece  AVAILABILITY real time   
25-49 :$564.92
50-74 :$288.53
75-99 :$196.41
100 + :$192.48
In Stock: 0
Factory Lead-Time: 14 weeks
Can ship 5/31/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 25
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1589456-2
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Backwall/Post Interruptions: Without
Centerline (Pitch): .025 in, .64 mm
Connector & Contact Terminates To: Wire & Cable
Connector Style: Plug
Contact Base Material: Beryllium Copper
Contact Mating Area Plating Material: Nickel
Contact Mating Area Plating Thickness: 5 – 15 µin
Contact Retention: Without
Contact Shape: Round
Contact Termination Area Plating Material: Nickel
Contact Termination Area Plating Thickness: 5 – 15 µin
Contact Type: Pin
Hardware Type: 1.0 mm Captive Jackscrew
Height: .086 in
Housing Material: Aluminum
Housing Plating Material: Nickel
Length: 30 in, 762 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: With
Number of Positions: 25
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 1
Panel Mount Feature: Without
PCB Mount Alignment: Without
PCB Mount Retention: Without
Preloaded: Yes
Product Type: Connector
Strain Relief: Without
Surface Mount Extended Leads: Without
Termination Style: Wire
Wire Material: Color Coded Fluoropolymer
Wire/Cable Size: 30 AWG, .05 mm²
Wire/Cable Type: Stranded
Customers Who Bought 2-1589456-2 Also Bought
DESCRIPTION
SSM025PC2DC030N = WDUALOBE
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less