2-1589455-7 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1589455-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1589455-7

TE Connectivity / AMP Brand

SSL015PC2DC012N = WDUALOBE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-5 :$232.09
6-12 :$220.49
13-18 :$125.25
19-24 :$101.76
25 + :$99.73
In Stock: 36
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 2
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 38?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1589455-7
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 0.304 m
Cable Type: Wire Lead
Connector Type: 15POS Rectangular
Connector Type A: 15POS Rectangular
Connector Type B: Not Included
Contact Termination: Solder
Family: S
Gender: PL
Maximum Current Rating: 1/Contact A
Maximum Voltage Rating: N/A
Operating Temperature: -200 to 200 °C
Wire Size: 30 AWG
Customers Who Bought 2-1589455-7 Also Bought
DESCRIPTION
SSL015PC2DC012N = WDUALOBE

Product Highlights
  • Connector
  • Plug
  • Number of Rows = 1
  • Number of Positions = 15
  • Termination Style = Wire
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less