215878-1 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
215878-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

215878-1

TE Connectivity / AMP Brand

8/8 PCB MOD.JACK SE

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.47
25-99 :$1.39
100-349 :$1.32
350-699 :$1.26
700-1,049 :$0.94
1,050-1,399 :$0.88
1,400 + :$0.86
In Stock: 700
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 350
Need More than 700?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 215878-1
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: N/A
Customers Who Bought 215878-1 Also Bought
DESCRIPTION
8/8 PCB MOD.JACK SE

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less