215876-2 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
215876-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

215876-2

TE Connectivity / AMP Brand

6/4 PCB MOD.JACK SE

PRICING per piece  AVAILABILITY Updated Today   
1-199 :$0.640
200-399 :$0.610
400-599 :$0.590
600-799 :$0.560
800-1,599 :$0.468
1,600-4,999 :$0.390
5,000 + :$0.284
1,600 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 200
Order Increments: 200
In Stock quantities placed in the next
9 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 215876-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: RJ-14
Maximum Voltage Rating: N/A
Family: 215876
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Gender: F
Operating Temperature: N/A
Dimension: 13.2 x 18.1 x 11.5 mm
Customers Who Bought 215876-2 Also Bought
DESCRIPTION
6/4 PCB MOD.JACK SE

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99