2-1586861-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1586861-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1586861-2

TE Connectivity / AMP Brand

22P PM PLUG VAL-U-LOK PM GW

Supplier Image
PRICING per piece  AVAILABILITY real time   
2,500-4,999 :$0.580
5,000-7,499 :$0.359
7,500-9,999 :$0.284
10,000 + :$0.279
In Stock: 0
Factory Stock: 1,200
Can ship 3/9/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 12 weeks
Can ship 5/18/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 2500
Need More than 1,200?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586861-2
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Accepts Wire Insulation Diameter Range: .047 – .122 in, 1.2 – 3.1 mm
Agency/Standard: CSA , UL
Centerline (Pitch): .165 in, 4.2 mm
Circuit Application: Power
Circuit Identification Feature: With
Connector & Contact Terminates To: Wire & Cable
Connector Configuration: Rectangular
Connector Mounting Type: Cable Mount , Panel
Connector Style: Plug
Connector System: Wire-to-Panel , Wire-to-Wire
Connector Type: Housing
Contact Layout: Matrix
Contact Transmits (Typical): Signal (Data)
Contact Type: Pin
CSA File Number: 208567
For Use With: Panel
Glow Wire Rating: Glow Wire
Height: .378 in, 9.6 mm
Housing Color: White
Housing Material: Polyamide
Insertion Force: 15 Newton
Length: 1.8661 in, 47.4 mm
Number of Positions: 22
Number of Rows: 2
Number of Signal Positions: 22
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Operating Voltage: 600 VAC
Packaging Method: Bag/Box
Packaging Quantity: 500
Product Type: Connector
Row-to-Row Spacing: .165 in, 4.2 mm
Sealable: No
Selectively Loaded: No
UL File Number: E28476
UL Flammability Rating: UL 94V-2
UL Rating: Recognized
Width: .94 in, 23.9 mm
Wire/Cable Type: Discrete Wire
Customers Who Bought 2-1586861-2 Also Bought
DESCRIPTION
22P PM PLUG VAL-U-LOK PM GW
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less