2-1586546-0 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1586546-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1586546-0

TE Connectivity / AMP Brand

06P CMNL HDR ASSY NATL LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$2.50
100-299 :$2.25
300-599 :$2.03
600-1,199 :$1.93
1,200-2,399 :$1.83
2,400 + :$1.68
In Stock: 1,465
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1,465?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586546-0
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 2-1586546-0 Also Bought
DESCRIPTION
06P CMNL HDR ASSY NATL LF

Product Highlights
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Through Hole Contact Termination Type
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less