2-1586495-0 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1586495-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1586495-0

TE Connectivity / AMP Brand

Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-83 :$1.6300
84-167 :$1.4800
168-335 :$1.3200
336-671 :$1.2600
672-1,259 :$1.2000
1,260-24,999 :$1.1000
25,000 + :$0.9776
In Stock: 1,087
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 1,087?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586495-0
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 84
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 20
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Recommended Replacement
2-1586038-0
2-1586038-0
In Stock:  250

Customers Who Bought 2-1586495-0 Also Bought
DESCRIPTION
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port

Product Highlights
  • Connector
  • AMP-DUAC/PL
  • Type of Connector = Header
  • 0 Power Positions
  • 20 Signal Positions

Search Keywords:

wire to wire, wire to board, soft shell, Power Pin & Socket, NIC, Network Interface Cards, PC Cards, Lighting Interconnection, Cabled Power, discrete wire, crimp, pcb connectors, Molex Mini-Fit Jr, DUAC, DUAC UPC, DUAC PL, ATX power, power
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less