2-1586042-0 TE Connectivity / AMP Brand | Connector Power
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1586042-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1586042-0

TE Connectivity / AMP Brand

20P VAL-U-LOK R/A HDR V0

PRICING per piece  AVAILABILITY Updated Today   
1-89 :$0.9360
90-269 :$0.8424
270-449 :$0.8008
450-899 :$0.7592
900-24,999 :$0.7072
25,000-99,999 :$0.6136
100,000 + :$0.4680
720 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
180 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586042-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 90
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 1586042
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Through Hole
Gender: PIN
Operating Temperature: -40 to 105 °C
Dimension: 43.2 mm
Customers Who Bought 2-1586042-0 Also Bought
DESCRIPTION
20P VAL-U-LOK R/A HDR V0
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99