2-1586019-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1586019-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1586019-2

TE Connectivity / AMP Brand

22P RCPT VAL-U-LOK V0

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-149 :$0.243
150-249 :$0.218
250-499 :$0.197
500-999 :$0.187
1,000-1,999 :$0.177
2,000-24,999 :$0.163
25,000-99,999 :$0.142
100,000 + :$0.109
In Stock: 0
Factory Stock: 5,585
Can ship 3/2/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 12 weeks
Can ship 5/14/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 5,585?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1586019-2
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 22
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: N/A
ACCESSORIES (8)
Customers Who Bought 2-1586019-2 Also Bought
DESCRIPTION
22P RCPT VAL-U-LOK V0

Product Highlights
  • 4.20 mm Centerline
  • Connector
  • Applies To Wire
  • Wire-to-Board/Wire-to-Wire
  • Housing
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less