2-1571994-0 TE Connectivity / AMP Brand | Connector Socket
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1571994-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1571994-0

TE Connectivity / AMP Brand

510-AG91D-20LF SIP SOCKET ASSY

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$11.19
25-99 :$10.63
100-755 :$10.10
756-1,511 :$9.59
1,512-2,267 :$5.06
2,268-3,023 :$3.48
3,024 + :$3.41
68 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
3 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1571994-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: SIP Socket
Maximum Voltage Rating: N/A
Family: 1571994
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 50.8 x 2.54 x 4.57 mm
Customers Who Bought 2-1571994-0 Also Bought
DESCRIPTION
510-AG91D-20LF SIP SOCKET ASSY

Product Highlights
  • Number of Positions = 20
  • Contact Style = Screw Machine
  • Leg Style = Standard
  • Beryllium Copper Contact Base Material
  • Gold (20) Contact Mating Area Plating Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99